SICK IQ12-04BNPKW2S

Image may be a representation.
See specs for product details.
Proximity Sensor; NPN; Rectangular; 3.24mm; Flush; 2; 000Hz; Cable; 4-Wire
Mfr. Part#: IQ12-04BNPKW2S
Allied Stock#: 70863213

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$88.63 (Each)
1 $88.63
3 $84.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1055445
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable 4-Wire
Current, Consumption : ≤ 20 mA (without load)
Dimensions : 12mm x 26mm x 40mm
Dropout Voltage : ≤ 3 V (at Ia max)
Frequency, Switching : 2 kHz
IP Rating : IP67 ; IP68
Material, Housing : Plastic, VISTAL®
Measuring Range : ≤ 4 mm
Mounting Type : Flush
Output : NPN-NO/NC
Series : IQ Standard Series
Shielding : Shielded
Supply Voltage : 10-30 VDC
Type : Inductive

Overview

IQ Standard - Industry-proven - the first choice for reliable detection
Industry- and application- proven, the IQ Standard inductive proximity sensors are the first choice for reliable detection. These sensors are distinguished by their real- life application proven design and rugged engineering. A wide portfolio of options enables you to find the correct sensor for your application every time.

At a Glance

  • Long sensing range up to 60 mm
  • DC, AC and AC/DC versions available
  • Wide range of housing and mounting options
  • Variety of connection options including terminal, cable (flying leads) and connector types
  • Customer-specific models and value add options are available

  • Product Added to Cart
    SICK
    Proximity Sensor; NPN; Rectangular; 3.24mm; Flush; 2; 000Hz; Cable; 4-Wire
    Allied Stock #: 70863213
    Mfr's Part #: IQ12-04BNPKW2S
    $88.630 Each
    Quantity added: