SICK IMP12-1B5POVC0D

Image may be a representation.
See specs for product details.
Proximity Sensor; 78mm Housing Length; 1.5mm range; PNP; NC; M12
Mfr. Part#: IMP12-1B5POVC0D
Allied Stock#: 70863181

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$385.88 (Each)
1 $385.88
3 $366.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6050126
Body Style : Cylindrical
Connection Type : M12 4-Pin
Current, Consumption : ≤ 10 mA (without load)
Dropout Voltage : ≤ 2 V (With Ia = 200 mA)
Frequency, Switching : 0.6 kHz
IP Rating : IP68
Length, Housing : 78 mm
Material, Housing : Stainless steel, V2A
Mounting Type : Flush
Output : PNP-NC
Range, Measurement : 1.5 mm
Sensing Range : 0 mm ... 1.5 mm
Series : IMP High Pressure Series
Shielding : Shielded
Size, Thread : M12 x 1
Special Features : High pressure resistant
Supply Voltage : 10-30 VDC
Thread Length : 42 mm
Type : Inductive
Product Added to Cart
SICK
Proximity Sensor; 78mm Housing Length; 1.5mm range; PNP; NC; M12
Allied Stock #: 70863181
Mfr's Part #: IMP12-1B5POVC0D
$385.880 Each
Quantity added: