SICK IME12-04NNSZW2K

Image may be a representation.
See specs for product details.
Proximity Sensor; 3.24mm Range; M12 x 1; NPN; NO; Cable; 3-Wire; 2 m
Manufacturer #: IME12-04NNSZW2K
Allied Stock #: 70863940

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.67 (Each)
1 $35.67
3 $33.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1040758
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 3-Wire
Current, Consumption : ≤ 10 mA (without load)
Dropout Voltage : ≤ 2 V (at Ia max)
Frequency, Switching : 2 kHz
IP Rating : IP67
Length, Housing : 44 mm
Material, Housing : Metal, Nickel-plated brass
Mounting Type : M12 Threaded Non-Flush
Output : NPN-NO
Range, Measurement : 3.24 mm
Sensing Range : ≤ 4 mm
Series : IME Series
Shielding : Unshielded
Size, Thread : M12 x 1
Supply Voltage : 10-30 VDC
Thread Length : 24 mm
Type : Inductive

Overview

IME - The economical standard for use in industrial environments
SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs. IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.

At a Glance

  • Types: M08 to M30
  • Extended sensing ranges: 1.5 mm to 38 mm
  • Electrical wiring: DC 2, 3, and 4-wire
  • Enclosure rating: IP 67
  • Temperature range: –25 °C to 75 °C
  • Nickel-plated brass housing, plastic sensing face

  • Product Added to Cart
    SICK
    Proximity Sensor; 3.24mm Range; M12 x 1; NPN; NO; Cable; 3-Wire; 2 m
    Allied Stock #: 70863940
    Mfr's Part #: IME12-04NNSZW2K
    $35.670 Each
    Quantity added: