SICK IME08-2N5POZW2S

Image may be a representation.
See specs for product details.
Proximity Sensor; 2.025mm Range; M8 x 1; PNP; NC; Cable; 3-Wire; 2 m
Mfr. Part#: IME08-2N5POZW2S
Allied Stock#: 70864000

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.830 (Each)
1 $37.830
3 $35.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1040860
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 3-Wire
Current, Consumption : ≤ 10 mA (without load)
Dropout Voltage : ≤ 2 V (at Ia max)
Frequency, Switching : 4 kHz
IP Rating : IP67
Length, Housing : 52 mm
Material, Housing : Metal, Nickel-plated brass
Mounting Type : M8 Threaded Non-Flush
Output : PNP-NC
Range, Measurement : 2.025 mm
Sensing Range : ≤ 2.5 mm
Series : IME Series
Shielding : Unshielded
Size, Thread : M8 x 1
Supply Voltage : 10-30 VDC
Thread Length : 30 mm
Type : Inductive

Overview

IME - The economical standard for use in industrial environments
SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs. IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.

At a Glance

  • Types: M08 to M30
  • Extended sensing ranges: 1.5 mm to 38 mm
  • Electrical wiring: DC 2, 3, and 4-wire
  • Enclosure rating: IP 67
  • Temperature range: –25 °C to 75 °C
  • Nickel-plated brass housing, plastic sensing face

  • Product Added to Cart
    SICK
    Proximity Sensor; 2.025mm Range; M8 x 1; PNP; NC; Cable; 3-Wire; 2 m
    Allied Stock #: 70864000
    Mfr's Part #: IME08-2N5POZW2S
    $37.830 Each
    Quantity added: