SICK IMB12-04BPPVC0S

Image may be a representation.
See specs for product details.
Proximity Sensor; M12; 4mm Range; Flush; DC 4-Wire; PNP complementary; M12
Manufacturer #: IMB12-04BPPVC0S
Allied Stock #: 70863583

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.96 (Each)
1 $52.96
3 $50.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1074359
Body Style : Cylindrical
Connection Type : M12 4-Pin
Current, Consumption : ≤ 10 mA (without load)
Dropout Voltage : ≤ 2 V (at Ia max)
Frequency, Switching : 2 kHz
Interface : IO-Link 1.0
IP Rating : IP68
Length, Housing : 65 mm
Material, Housing : Stainless steel, V2A (1.4305)
Mounting Type : Flush
Output : PNP-NO/NC
Range, Measurement : 4 mm
Sensing Range : ≤ 4 mm
Series : IMB Series
Shielding : Shielded
Size, Thread : M12 x 1
Special Features : Resistant against coolant lubricantsCapable of communication via IO-Link 1.0
Supply Voltage : 10-30 VDC
Thread Length : 48 mm
Type : Inductive

Overview

SICK IMB - THE RUGGED STANDARD FOR USE IN HARSH ENVIRONMENTS:

The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What’s more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution – a huge benefit when it comes to product selection and warehousing. The visual adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors. Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.

Features:

  • Type M08
  • Extended sensing ranges: 2 to 4 mm
  • Electrical wiring: DC 2/3/4-wire
  • Enclosure rating: IP 68, IP 69K
  • Temperature range: –40 °C to 100 °C
  • Rugged stainless steel housing, sensing face made of plastic (LCP)
  • Visual installation aid, IO-Link-compatible
  • Resistant to oils and cooling lubricants; suitable for use outdoors
  • IP 68 and IP 69K enclosure rating due to sealing concept
  • Digital temperature compensation with SICK-ASIC technology
  • High tightening torque and strength due to stainless steel housing
  • Shock resistant up to 150 g
  • Resistant against all common cutting oils and cooling lubricant
  • Long-lasting due to stainless steel housing
  • LED indicates when the secured sensing range has been reached
  • Option of communicating via IO-Link 1.0


    Applications:
  • CNC machining center
  • Tool changer
  • Workpiece handling
  • Container spreaders
  • Wind power plants
  • Car wash plants
  • Outdoor gates and barriers


  • Product Added to Cart
    SICK
    Proximity Sensor; M12; 4mm Range; Flush; DC 4-Wire; PNP complementary; M12
    Allied Stock #: 70863583
    Mfr's Part #: IMB12-04BPPVC0S
    $52.960 Each
    Quantity added: