SICK IMB08-02BPSVU2S

Image may be a representation.
See specs for product details.
Proximity Sensor; 2mm Range; Shielded; PNP; Normally Open; 2m Cable
Mfr. Part#: IMB08-02BPSVU2S
Allied Stock#: 70863510

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.960 (Each)
1 $52.960
3 $50.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1072683
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 3-Wire
Current, Consumption : ≤ 10 mA (without load)
Dropout Voltage : ≤ 2 V (at Ia max)
Frequency, Switching : 4 kHz
Interface : IO-Link 1.0
IP Rating : IP68
Length, Housing : 45 mm
Material, Housing : Stainless steel, V2A (1.4305)
Mounting Type : Flush
Output : PNP-NO
Range, Measurement : 2 mm
Sensing Range : ≤ 2 mm
Series : IMB Series
Shielding : Shielded
Size, Thread : M8 x 1
Special Features : Resistant against coolant lubricants, Optical adjustment indicatorCapable of communication via IO-Link 1.0
Supply Voltage : 10-30 VDC
Thread Length : 41 mm
Type : Inductive

Overview

SICK IMB - THE RUGGED STANDARD FOR USE IN HARSH ENVIRONMENTS:

The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What’s more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution – a huge benefit when it comes to product selection and warehousing. The visual adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors. Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.

Features:

  • Type M08
  • Extended sensing ranges: 2 to 4 mm
  • Electrical wiring: DC 2/3/4-wire
  • Enclosure rating: IP 68, IP 69K
  • Temperature range: –40 °C to 100 °C
  • Rugged stainless steel housing, sensing face made of plastic (LCP)
  • Visual installation aid, IO-Link-compatible
  • Resistant to oils and cooling lubricants; suitable for use outdoors
  • IP 68 and IP 69K enclosure rating due to sealing concept
  • Digital temperature compensation with SICK-ASIC technology
  • High tightening torque and strength due to stainless steel housing
  • Shock resistant up to 150 g
  • Resistant against all common cutting oils and cooling lubricant
  • Long-lasting due to stainless steel housing
  • LED indicates when the secured sensing range has been reached
  • Option of communicating via IO-Link 1.0


    Applications:
  • CNC machining center
  • Tool changer
  • Workpiece handling
  • Container spreaders
  • Wind power plants
  • Car wash plants
  • Outdoor gates and barriers


  • Product Added to Cart
    SICK
    Proximity Sensor; 2mm Range; Shielded; PNP; Normally Open; 2m Cable
    Allied Stock #: 70863510
    Mfr's Part #: IMB08-02BPSVU2S
    $52.960 Each
    Quantity added: