SICK IDM161-300S RS-232 KIT

Image may be a representation.
See specs for product details.
Hand-Held Scanner; Code 1D; Dist 20mm-850mm; Visbl Red; # 500 Hz; # 0.076mm; RS232 Kit
Manufacturer #: IDM161-300S RS-232 KIT
Allied Stock #: 70863162

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$896.13 (Each)
1 $896.13
3 $851.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6054558
Application : Industrial
Color : Blue ; Gray
Configuration : 1D code hand-held scanner
Dimensions : 104mm x 76.3mm x 176mm
IP Rating : IP65
Light Source : Visible red light (630 nm)
Measuring Range : 20 mm ... 850 mm (for details see reading field diagram)
Series : IDM16x Series
Type : Hand-Held Scanner
Version : Standard Range
Voltage, Operating : 3.7 V DC (Rechargeable battery operation)
Weight : 220 g, incl. rechargeable battery

Overview

Product family IDM16x
Industrial mobile reliability

  • Identification of all popular 1D codes, with PDF version also stacked codes
  • Compact housing with up to IP 65 withstanding 50 drops from 2 m on concrete
  • Good read feedback via LED, beeper and vibrator
  • Supports all popular corded and cordless interfaces as well as industrial fieldbuses via SICK connectivity
  • Tool-free exchange of cable and battery
  • Corded and cordless versions available
    [Identification Sensors]

  • Product Added to Cart
    SICK
    Hand-Held Scanner; Code 1D; Dist 20mm-850mm; Visbl Red; # 500 Hz; # 0.076mm; RS232 Kit
    Allied Stock #: 70863162
    Mfr's Part #: IDM161-300S RS-232 KIT
    $896.130 Each
    Quantity added: