SICK ICR620D-T17503

Image may be a representation.
See specs for product details.
Sensor; Image-Based Code Readers; 752 x 480 px(WVGA); Blue; 60 Hz; 7 mm Lens
Manufacturer #: ICR620D-T17503
Allied Stock #: 70864970
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2047.50 (Each)
1 $2047.50
3 $1945.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1060912
Color : Blue
Color, LED : Blue
Current, Output : ≤ 100 mA
Dimensions : 71mm x 43mm x 35.6mm (swivel connector is 17.8mm longer)
IP Rating : IP65
Lens Diameter : 7 mm, integrated
Light Source : Illumination LEDs: visible blue light (Λ = 470 ± 15 nm)Feedback spot: visible green light (Λ = 525 ± 15 nm)Aiming laser: visible red light (Λ = 630 ... 680 nm)
Material, Housing : Aluminum die cast
Power Dissipation : Typ. 3 W
Resolution : 752 px x 480 px (WVGA)
Sensor Type : CMOS matrix sensor, grayscale values
Series : Lector62x Series
Software : SOPAS ET
Special Features : Teach auto focus
Type : Image-Based Code Reader
Voltage, Operating : 10 V DC ... 30 V DC
Weight : 170 g

Overview

Lector62x
The Lector62x is a compact, image-based code reader that is specifically designed for industrial requirements. Whether items are mobile or stationary, the Lector62x identifies the most commonly used code types with exceptional reliability, even codes with poor quality. Its highly compact housing ensures flexible integration even where space is limited.

At a glance

  • Decoding of all common 1D, 2D, and stacked codes, as well as optical character recognition (depending on type)
  • Flexible interfaces: serial interface, USB, and Ethernet
  • Function buttons, aiming laser, focus adjustment, auto-setup, and green feedback LED
  • Industrial, compact housing with swivel connector
  • MicroSD memory card for storing images and backup copies of parameters[Vision Sensors]

  • Product Added to Cart
    SICK
    Sensor; Image-Based Code Readers; 752 x 480 px(WVGA); Blue; 60 Hz; 7 mm Lens
    Allied Stock #: 70864970
    Mfr's Part #: ICR620D-T17503
    $2,047.500 Each
    Quantity added: