SICK I110-RP313

Image may be a representation.
See specs for product details.
Safety Command Device; Switch; i110RP; 3NC1NO; 3A@240VAC 2A@24VDC; Cbl Gland; 1 x M20
Mfr. Part#: I110-RP313
Allied Stock#: 70872612

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$211.050 (Each)
1 $211.050
3 $200.500
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP66
Material : Zinc diecast
Output Type : 2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Resistance, Tolerance : 16 g, 16 ms (IEC 60068-2-29)
Resolution : 30 mm
Series : I110 Series
Weight : 0.84 kg

Overview

i110RP
The i110RP rope pull switches ensure that dangerous movements are reliably stopped over distances up to 30 m. The rope is connected to the rope pull switch for optimum safeguarding of hazardous points that are not protected by safety covers, e.g., conveyors. In the working position, the rope is under tension and the safety-relevant contacts – the positive opening normally closed contacts – are closed. The contacts are opened by a pull on the rope or if the rope breaks, the emergency stop function is triggered. Actuation is possible at any point along the rope.

At a glance

  • Rope lengths up to 30 m, with rope break and rope pull function
  • Metal housing with integrated rotary unlocking lever and tension display
  • Available with M20 X 1.5 cable entry gland or Flexi Loop-compatible M12 plug connector (depending on variant)
  • Slow-action switching elements with four contacts
  • Complies to the standards EN ISO 13850 and IEC/EN 60947-5-5

  • Product Added to Cart
    SICK
    Safety Command Device; Switch; i110RP; 3NC1NO; 3A@240VAC 2A@24VDC; Cbl Gland; 1 x M20
    Allied Stock #: 70872612
    Mfr's Part #: I110-RP313
    $211.050 Each
    Quantity added: