SICK I10-RA213

Image may be a representation.
See specs for product details.
Electro-Mechanical Safety Switch; i10R; 2NC 1NO; 3A@240VAC 3A@24VDC; Cbl Gland; 1xM20
Manufacturer #: I10-RA213
Allied Stock #: 70872614

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.80 (Each)
1 $58.80
3 $55.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : Cable gland, 1 x M20
IP Rating : IP66
Material, Housing : Glass-fiber reinforced thermoplastic
Output Type : 2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Resolution : 30 mm
Series : i10R Series
Shock Resistance : 16 g, 16 ms (IEC 60068-2-29)
Type : Electro-Mechanical Safety Switch
Voltage, Insulation : 250 V
Voltage, Switching : ≥ 5 V DC
Weight : 0.11 kg

Overview

i10R
Safety position switches are used for reliably identifying dangerous movements, even at high speeds. The i10R safety position switch has a small, standardized plastic housing and a turning lever with a plastic roller. This turning lever makes it easier to achieve a tighter tolerance and a higher speed when determining position.

At a glance

  • Standardized plastic housing
  • Turning lever with plastic roller
  • 1 M20 x 1.5 cable entry gland
  • Slow-action switching element with three contacts
    width="560" height="315" src="https://www.youtube.com/watch?v=rK-bWHi3ats?rel=0" frameborder="0" allowfullscreen

  • Product Added to Cart
    SICK
    Electro-Mechanical Safety Switch; i10R; 2NC 1NO; 3A@240VAC 3A@24VDC; Cbl Gland; 1xM20
    Allied Stock #: 70872614
    Mfr's Part #: I10-RA213
    $58.800 Each
    Quantity added: