SICK I10-PA213
Electro-Mechanical Safety Switch,i10P,2NC 1NO,3A@240VAC 3A@24VDC,Cbl Gland,1xM20
Mfr. Part #: I10-PA213 / RS Stock #: 70872615
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$85.81
5
$78.95
10
$72.94
50
$66.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6025088
Connection Type
Cable gland, 1 x M20
Housing Material
Glass-fiber reinforced thermoplastic
Insulation Voltage
250 V
IP Rating
IP66
Output Type
2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Resolution
30 mm
Shock Resistance
16 g, 16 ms (IEC 60068-2-29)
Switching Voltage
≥ 5 V DC V
Type
Electro-Mechanical Safety Switch
Weight
0.11 kg
Overview
i10P
Safety position switches are used for reliably identifying dangerous movements, even at high speeds. The i10P safety position switch features a small housing that can be mounted in applications with limited space. This cost-effective solution includes a roller plunger made from plastic and an IP 66 enclosure rating
At a glance
Standardized plastic housing
Roller plunger with plastic roller
1 M20 x 1.5 cable entry gland
Slow-action switching elements with three contacts