SICK I10-E0233

Image may be a representation.
See specs for product details.
Safety Switch; Locking Device; i10 SeriesElect Lock; 3NC 1NO; M20 Cond Entry; IP67
Mfr. Part#: I10-E0233
Allied Stock#: 70872565

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$397.95 (Each)
1 $397.95
3 $378.05
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : Cable gland, 3 x M20
IP Rating : IP67
Material, Housing : Glass-fiber reinforced thermoplastic
Power Dissipation : ≤ 8 W
Resolution : 30 mm
Series : i10 Lock Series
Shock Resistance : 16 g, 16 ms (IEC 60068-2-29)
Type : Safety Locking Device
Voltage, Insulation : 250 V
Voltage, Switching : ≥ 12 V DC
Weight : 0.46 kg
Product Added to Cart
SICK
Safety Switch; Locking Device; i10 SeriesElect Lock; 3NC 1NO; M20 Cond Entry; IP67
Allied Stock #: 70872565
Mfr's Part #: I10-E0233
$397.950 Each
Quantity added: