SICK HTE18-P3A1BB
Photoelectric Sensor,Proximity,Energetic,PNP,LO/DO,M8-4,IR,BG,POT
Mfr. Part #: HTE18-P3A1BB / RS Stock #: 70864838
Price
Qty.
Standard Price
1
$176.87
5
$164.49
10
$159.19
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1071764
Body Style
Rectangular
Connection Type
M8 ; Connector
Housing Material
VISTAL Plastic
IP Rating
IP67 ; IP69K
Light Source
LED
Measurement Range
100-250 mm
Mounting Type
M18 Threaded
Operation
Dark-ON ; Light-ON
Output
PNP
Output Current
≤ 100 mA A
Power Dissipation
20 mA
Sensing Mode
Diffuse Background Suppression
Special Features
Signal strength light bar
Supply Voltage
10-30 VDC
Switching Frequency
1000 Hz
Type
Reflective Sensors
Wave Length
850 nm
Weight
18 g
Overview
SureSense - The sure way to detect any object
The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more.
SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features. Plus, an intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.
Features:
The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more.
SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features. Plus, an intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.
Features: