SICK HL18L-P1G5BA

Image may be a representation.
See specs for product details.
Photoelectric Sensor; Retro-Reflective; Dual Lens; PNP; LO/DO; CBL; RED LC1; BG
Mfr. Part#: HL18L-P1G5BA
Allied Stock#: 70864793

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$181.590 (Each)
1 $181.590
3 $172.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1071027
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable 4-Wire
Current, Output : ≤ 100 mA
Dimensions : 16.2mm x 45.5mm x 31.8mm
Frequency, Switching : 1,000 Hz (with light/dark ratio 1:1)
IP Rating : IP67 ; IP69K
Light Source : Visible Red Light
Material, Housing : VISTAL Plastic
Mounting Type : M18 Threaded
Operation : Dark-ON/Light-ON
Output : PNP
Power Dissipation : ≤ 20 mA (Without signal strength light bar and load)
Range, Measurement : 0.1-10 m
Sensing Mode : Retroreflective
Series : H18 Series
Special Features : Signal strength light bar
Supply Voltage : 10-30 VDC
Type : Retroreflective Sensors
Wave Length : 655 nm
Weight : 18 g

Overview

SureSense - The sure way to detect any object
The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more.
SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features. Plus, an intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.

Features:

  • The most flexible and complete portfolio of hybrid sensors
  • New and intuitive light strip
  • Best background suppression in the sector
  • Detection of transparent objects with AutoAdapt technology
  • VISTAL housing


  • Product Added to Cart
    SICK
    Photoelectric Sensor; Retro-Reflective; Dual Lens; PNP; LO/DO; CBL; RED LC1; BG
    Allied Stock #: 70864793
    Mfr's Part #: HL18L-P1G5BA
    $181.590 Each
    Quantity added: