SICK GTB6-P6211
Mini Photoelectric Sensor, Proximity, BGS, 140mm, Visbl Red, PNP,Cbl M8Conn
Mfr. Part #: GTB6-P6211 / RS Stock #: 70847396
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$211.34
5
$200.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1059320
Body Style
Rectangular
Connection Type
M8 ; Connector
Housing Material
ABS/PCplastic
IP Rating
IP67
Measurement Range
35-140 mm
Output
PNP
Power Dissipation
30 mA
Protection Class
III
Sensing Mode
Background Suppression
Supply Voltage
10-30 VDC
Type
Reflective Sensors
Wave Length
650 nm
Weight
20 g
Overview
The G6 Global photoelectric sensor is enclosed in a miniature housing and provides an optimal price-performance ratio. This sensor provides outstanding sensing performance using a standard 1-inch hole distance. With PinPoint LEDs, metal inserts for mounting, large indicator LEDs, large user-friendly adjustment potentiometers, an IP 67 enclosure rating and the very latest SICK ASIC technology, this is truly a high performance sensor in a small package.
Features
PinPoint LED for a Bright, Precise Light Spot
Durable Metal Threaded Inserts
SICK ASIC Technology - The Result of Decades of Experience in Photoelectric Sensors
Large, User-Friendly Potentiometer
Large, Bright Indicator LEDs
IP 67 Enclosure Rating
Features