SICK GSE6-N1221

Image may be a representation.
See specs for product details.
Miniature Photoelectric Sensor; Thrgh-Beam; 10.6m; Infrared light; NPN; Cable
Mfr. Part#: GSE6-N1221
Allied Stock#: 70847431

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$142.670 (Each)
1 $142.670
3 $135.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1064675
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable 3-Wire
Dimensions : 12 x 31.5 x 21mm
IP Rating : IP67
Material, Housing : ABS/PCplastic
Output : NPN
Power Dissipation : 30 mA
Protection Class : III
Range, Measurement : 0-10.6 m
Sensing Mode : Through Beam
Series : G6 Series
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors
Wave Length : 850 nm
Weight : 170 g

Overview

The G6 Global photoelectric sensor is enclosed in a miniature housing and provides an optimal price-performance ratio. This sensor provides outstanding sensing performance using a standard 1-inch hole distance. With PinPoint LEDs, metal inserts for mounting, large indicator LEDs, large user-friendly adjustment potentiometers, an IP 67 enclosure rating and the very latest SICK ASIC technology, this is truly a high performance sensor in a small package.

Features

  • PinPoint LED for a Bright, Precise Light Spot
  • Durable Metal Threaded Inserts
  • SICK ASIC Technology – The Result of Decades of Experience in Photoelectric Sensors
  • Large, User-Friendly Potentiometer
  • Large, Bright Indicator LEDs
  • IP 67 Enclosure Rating

  • Product Added to Cart
    SICK
    Miniature Photoelectric Sensor; Thrgh-Beam; 10.6m; Infrared light; NPN; Cable
    Allied Stock #: 70847431
    Mfr's Part #: GSE6-N1221
    $142.670 Each
    Quantity added: