SICK GSE10-P4211
Thru-Beam Photoelectric Sensor, 40m, Visible Red, PNP, M12 Conn
Mfr. Part #: GSE10-P4211 / RS Stock #: 70847546
Price
Qty.
Standard Price
1
$201.66
5
$191.58
10
$183.51
25
$175.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1064706
Body Style
Rectangular
Connection Type
Connector M12
IP Rating
IP67
Measurement Range
0-40 m
Output
PNP
Supply Voltage
10-30 VDC
Type
Through Beam Sensors
Overview
GSE10 through-beam photoelectric sensors are characterized by their long sensing ranges of up to 40 m and their small housing. They support different optics (PinPoint red light or infrared light), operation options (with or without sensor setting), power supplies (DC or AC/DC), and switching outputs (PNP/ NPN or relay). Combined with an extensive range of accessories, these sensors are able to support a wide variety of
applications. The portfolio is completed by special accessories such as the weatherproof housing for the G10. Summary: the GSE10 provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
Features
?Long sensing ranges: up to 40 m
?PinPoint LED with bright and precise light spot
?With or without sensitivity adjustment
?10 V DC ... 30 V DC or 24 V AC/DC ... 240 V AC/DC power supply with PNP/NPN or relay output
?Small housing design
?Rugged sensor housing with metal-reinforced holes for assembly
?Weatherproof housing: ideal for outdoor applications
applications. The portfolio is completed by special accessories such as the weatherproof housing for the G10. Summary: the GSE10 provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
Features
?Long sensing ranges: up to 40 m
?PinPoint LED with bright and precise light spot
?With or without sensitivity adjustment
?10 V DC ... 30 V DC or 24 V AC/DC ... 240 V AC/DC power supply with PNP/NPN or relay output
?Small housing design
?Rugged sensor housing with metal-reinforced holes for assembly
?Weatherproof housing: ideal for outdoor applications