SICK GSE10-N1221

Image may be a representation.
See specs for product details.
Thru-Beam Photoelectric Sensor; 40m; Infrared light; NPN; Open Collector; Cable
Manufacturer #: GSE10-N1221
Allied Stock #: 70847535

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$118.90 (Each)
1 $118.90
3 $112.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1065908
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable 3-Wire
IP Rating : IP67
Output : NPN-Open Collector
Range, Measurement : 0-40 m
Sensing Mode : Through Beam
Series : G10 Series
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors

Overview

GSE10 through-beam photoelectric sensors are characterized by their long sensing ranges of up to 40 m and their small housing. They support different optics (PinPoint red light or infrared light), operation options (with or without sensor setting), power supplies (DC or AC/DC), and switching outputs (PNP/ NPN or relay). Combined with an extensive range of accessories, these sensors are able to support a wide variety of
applications. The portfolio is completed by special accessories such as the weatherproof housing for the G10. Summary: the GSE10 provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.

Features

  • Long sensing ranges: up to 40 m
  • PinPoint LED with bright and precise light spot
  • With or without sensitivity adjustment
  • 10 V DC … 30 V DC or 24 V AC/DC … 240 V AC/DC power supply with PNP/NPN or relay output
  • Small housing design
  • Rugged sensor housing with metal-reinforced holes for assembly
  • Weatherproof housing: ideal for outdoor applications

  • Product Added to Cart
    SICK
    Thru-Beam Photoelectric Sensor; 40m; Infrared light; NPN; Open Collector; Cable
    Allied Stock #: 70847535
    Mfr's Part #: GSE10-N1221
    $118.900 Each
    Quantity added: