SICK GRTE18S-F2349

Image may be a representation.
See specs for product details.
Cylindrical Photoelectric Sensor; 400mm; Visbl Red; PNP; Connector M12; 3-pin
Mfr. Part#: GRTE18S-F2349
Allied Stock#: 70848629

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.47 (Each)
1 $46.47
3 $44.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1059480
Body Style : Cylindrical
Connection Type : M12 3-Pin
Current, Switching : 100 mA (output)
Includes : Fastening nuts (2 x)
IP Rating : IP67
Output : PNP
Range, Measurement : 0.01-0.4 m
Sensing Mode : Diffuse
Series : GR18S Series
Supply Voltage : 10-30 VDC
Type : Proximity Sensors
Wave Length : 650 nm

Overview

The GR18S family of photoelectric sensors in cylindrical M18-housings has a special shortened design and offers an optimal price/performance ratio. It can be used universally in many applications thanks to five different housing designs. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor family’s features. One highlight is the fully-flush metal variant, which has been especially designed for use in harsh industrial environments found in handling and warehousing systems.

Features

  • Low-cost cylindrical M18 sensor with extra short housing
  • Five different housing styles
  • Variety of plastic and metal housing styles, with straight or right angle optics
  • Bright and highly visible PinPoint-LED
  • Potentiometer for adjustment of switching threshold (depending on type)
  • Special flush type, one-piece metal-housing
  • Highly visible signal indicator LED
  • IP 67 rating
    width="560" height="315" src="https://www.youtube.com/watch?v=ijcz-2AHUPo?rel=0" frameborder="0" allowfullscreen

  • Product Added to Cart
    SICK
    Cylindrical Photoelectric Sensor; 400mm; Visbl Red; PNP; Connector M12; 3-pin
    Allied Stock #: 70848629
    Mfr's Part #: GRTE18S-F2349
    $46.470 Each
    Quantity added: