SICK GRSE18S-N1142

Image may be a representation.
See specs for product details.
Cylindrical Photoelectric Sensor; 10m; Visbl Red; NPN; Cable; 4-Wire; 2m
Manufacturer #: GRSE18S-N1142
Allied Stock #: 70848787

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.79 (Each)
1 $90.79
3 $86.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1069630
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 4-Wire
Current, Switching : 100 mA (output)
Includes : Fastening nuts (4 x)
IP Rating : IP67
Output : NPN
Range, Measurement : 0-10 m
Sensing Mode : Through Beam
Series : GR18S Series
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors
Wave Length : 650 nm

Overview

The GR18 product family is enclosed in a cylindrical M18 housing and provides an optimal price-performance ratio. Due to its standard M18 housing design, it is suitable for universal use in many different applications. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor’s features.

Features

  • Economical M18 cylindrical sensors with standard housing design
  • Choice of plastic and metal housing variants with straight optical output
  • Very bright and highly visible PinPoint LEDs
  • Highly visible status indicator
  • IP67 enclosure rating
    width="560" height="315" src="https://www.youtube.com/watch?v=ijcz-2AHUPo?rel=0" frameborder="0" allowfullscreen

  • Product Added to Cart
    SICK
    Cylindrical Photoelectric Sensor; 10m; Visbl Red; NPN; Cable; 4-Wire; 2m
    Allied Stock #: 70848787
    Mfr's Part #: GRSE18S-N1142
    $90.790 Each
    Quantity added: