SICK GL10-P4551

Image may be a representation.
See specs for product details.
Photoelectric Retro-Reflect Sensor; Dl Lns; 12m and 10m; Visbl Red; PNP; M12 Conn
Manufacturer #: GL10-P4551
Allied Stock #: 70847543

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$86.47 (Each)
1 $86.47
3 $82.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1064702
Body Style : Rectangular
Connection Type : M12 4-Pin
IP Rating : IP67
Output : PNP
Range, Measurement : 0.15-12 m
Sensing Mode : Retroreflective
Series : G10 Series
Supply Voltage : 10-30 VDC
Type : Retroreflective Sensors

Overview

GL10 photoelectric retro-reflective sensors are characterized by their long sensing ranges of up to 15 m on the PL80A reflector and their small housing. They support different operation options (with or without sensor setting), power supplies (DC or AC/DC), and switching outputs (PNP/NPN or relay). Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications. The patented Q-Lock assembly system for the G10 product family reduces the time required to install and align the sensor to just a few seconds, making this the ideal product for logistics applications. Summary: the GL10 provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.

Features

  • Long sensing ranges: up to 15 m on PL80A reflector
  • PinPoint LED with bright and precise light spot
  • Immunity to ambient light
  • 10 V DC … 30 V DC or 24 V AC/DC … 240 V AC/DC power supply with PNP/NPN or relay output
  • With or without sensitivity adjustment
  • Small housing design
  • Rugged sensor housing with metalreinforced holes for assembly
  • Q-Lock assembly system for mounting and aligning the sensor within a few seconds

  • Product Added to Cart
    SICK
    Photoelectric Retro-Reflect Sensor; Dl Lns; 12m and 10m; Visbl Red; PNP; M12 Conn
    Allied Stock #: 70847543
    Mfr's Part #: GL10-P4551
    $86.470 Each
    Quantity added: