SICK GL10-N1211
Photoelectric Retroreflective Sensor,15m & 12m, Visbl Red, NPN, Opn Coll
Mfr. Part #: GL10-N1211 / RS Stock #: 70847515
Price
Qty.
Standard Price
1
$152.26
5
$144.65
10
$137.03
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1065888
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable 3-Wire
IP Rating
IP67
Measurement Range
80-15000 mm
Output
NPN Open Collector
Supply Voltage
10-30 VDC
Type
Retroreflective Sensors
Overview
GL10 photoelectric retro-reflective sensors are characterized by their long sensing ranges of up to 15 m on the PL80A reflector and their small housing. They support different operation options (with or without sensor setting), power supplies (DC or AC/DC), and switching outputs (PNP/NPN or relay). Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications. The patented Q-Lock assembly system for the G10 product family reduces the time required to install and align the sensor to just a few seconds, making this the ideal product for logistics applications. Summary: the GL10 provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
Features
Long sensing ranges: up to 15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Immunity to ambient light
10 V DC ... 30 V DC or 24 V AC/DC ... 240 V AC/DC power supply with PNP/NPN or relay output
With or without sensitivity adjustment
Small housing design
Rugged sensor housing with metalreinforced holes for assembly
Q-Lock assembly system for mounting and aligning the sensor within a few seconds
Features