SICK ELG3-0930N521

Image may be a representation.
See specs for product details.
Switching Automation Light Grid; Beam Sep 30mm; Beams 32; 930mm; M12 Conn
Manufacturer #: ELG3-0930N521
Allied Stock #: 70839958

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1243.01 (Each)
1 $1243.01
3 $1180.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Beam Spacing : 30 mm
Configuration : Sender/receiver
Connection Type : M12, 4-pin male connector
Dimensions : 34 mm x 1,006 mm x 29 mm
Frequency, Switching : 250 kHz
Indication : LED
IP Rating : IP65
Light Immunity : Indirect: ≤ 150,000 lx (Sunlight)
Material, Housing : Aluminum
Min. Sensing Object : Parallel beam: ≥ 35 mm ... 65 mm
Mode : Q dark switching (Q = active, if at least one beam is interrupted, /Q = active, if all of the beams are free)
Number of Beams : ≥ 32
Output Type : 2 x NPN (Q and /Q)
Protection Class : III
Response Time : Parallel beam ≥ 100 ms (With resistive load)
Screen, Configuration : PMMA
Sensing Range : 12 m
Series : ELG Series
Supply Voltage : DC 15 V ... 30 V (Typical value)
Type : Automation light grids
Wave Length : 880 nm
Weight : ≥ 2,600 g

Overview

The ELG Long Range (up to 12 m) automation light grid is extremely tough and offers different detection heights and beam separations. The ELG is immune to glare caused by light. It is used in logistics for checking for overhang on pallets and counting boxes. The ELG is used mainly for the protection of industrial roller shutter gates and outdoors to separate vehicles. The ELG is available with up to 128 beams and with a minimum beam resolution of 30 mm.Up to 128 Beams

Features

  • Different Beam Separations 30 mm and 60 mm
  • High Functional Reserve (Gain) for Ranges Up to 12 m
  • Potentiometer for Sensitivity Setting
  • Ambient Light Up to 150,000 lux
  • Tough, Aluminum Housing
  • PNP/NPN/Relay Output and a Test Input
  • Optical Synchronization

  • Product Added to Cart
    SICK
    Switching Automation Light Grid; Beam Sep 30mm; Beams 32; 930mm; M12 Conn
    Allied Stock #: 70839958
    Mfr's Part #: ELG3-0930N521
    $1,243.010 Each
    Quantity added: