SICK ELG3-0450P511
Switching Automation Light Grid, Beam Sep 30mm, Beams 16, 450mm,M12 Conn
Mfr. Part #: ELG3-0450P511 / RS Stock #: 70839928
Price
Qty.
Standard Price
1
$1,077.76
5
$1,013.10
10
$991.54
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1025490
Beam Spacing
30 mm
Configuration
Sender ; Receiver
Configuration Screen
PMMA
Connection Type
M12, 4-pin male connector
Housing Material
Aluminum
Indication
LED
IP Rating
IP65
Light Immunity
Indirect: ≤ 150,000 lx (Sunlight)
Min. Sensing Object
Parallel beam: ≥ 35 mm ... 65 mm
Mode
Q Dark Switching ; Q Active If At Least One Beam Is Interrupted ; Q Active If All Of The Beams Are Free
Number of Beams
≥ 16
Output Type
2 x PNP (Q and /Q)
Protection Class
III
Response Time
Parallel beam ≥ 28 ms (With resistive load) µs
Sensing Range
2 m
Supply Voltage
15-30 VDC
Switching Frequency
250 kHz
Type
Automation light grids
Wave Length
880 nm
Weight
1500 g
Overview
SICK offers the ELG Short Range (up to 3 m), an extremely tough switching automation light grid, with 10 and 30 mm beam separations and up to a 3,300 mm detection height. It is used in logistics for detecting the front edges of objects and counting boxes. The cross beam function enables the detection of smaller parts. The ELG Short Range was developed for simple switching applications.Up to 16 Beams with 10 mm and 112 with 30 mm Beam Separation
Features
Range Up to 5 m
Potentiometer for Sensitivity Setting
Ambient Light Up to 150,000 lux
Tough, Aluminum Housing
PNP/NPN Output and a Test Input
Optical Synchronization
Features