SICK DFS60B-S4WB00050

Image may be a representation.
See specs for product details.
Incremental Encoder; 50 PPR; 10 x 19 mmDia.Shaft; 10-32 V; Connector
Mfr. Part#: DFS60B-S4WB00050
Allied Stock#: 70883523

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$417.920 (Each)
1 $417.920
3 $397.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1073285
Connection Type : Male connector, axial, Male connector, axial
Duty Cycle : ± 0.05°
Frequency, Output : 600 kHz
Interface : 4.5 V ... 32 V, HTL/Push pull, 0-SET
IP Rating : IP67
Material, Housing : Aluminum die cast (stainless steel on request)
Maximum Load Current : ≤ 30 mA
Operating Speed, Maximum : 9,000 /min (self warming of 3.3 K per 1000 revolutions/min when applying note working temperature range)
Series : DFS60 Series
Shaft Size : 10 mm x 19 mm (other diameters, lengths and expanding shafts on request)
Time, Start-Up : 30 ms
Torque : 0.3 Ncm (+20 °C)
Type : Incremental
Voltage, Operating : 10 V ... 32 V

Overview

DFS60 Series - Incremental Encoders
High-resolution, programmable encoder for sophisticated applications
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers a wide variety of customer-specific mechanical and electric adjustments.
Programming of the output signal, zero pulse and resolution of up to 65,356 pulses is a unique feature for the market. The high enclosure rating, wide
temperature range and large ball bearing distance make the DFS60 the ideal encoder for industrial applications in harsh environments.

At a Glance

  • Compact installation depth
  • High resolution up to 16 bits
  • Optionally programmable: Output voltage, zero pulse position, zero pulse width and number of pulses
  • Connection: Radial or axial cable outlet, M23 or M12 connector, axial or radial
  • Electrical interfaces: 5 V & 24 V TTL/ RS-422, 24 V HTL/push pull
  • Mechanical interfaces: face mount or servo flange, blind or through hollow shaft
  • Remote 0-SET possible

  • Product Added to Cart
    SICK
    Incremental Encoder; 50 PPR; 10 x 19 mmDia.Shaft; 10-32 V; Connector
    Allied Stock #: 70883523
    Mfr's Part #: DFS60B-S4WB00050
    $417.920 Each
    Quantity added: