SICK DFS60B-S4UB05000

Image may be a representation.
See specs for product details.
Incremental Encoder; 5; 000 PPR; 10 x 19mm Dia.Shaft; 4.5-5.5 V; Connector
Manufacturer #: DFS60B-S4UB05000
Allied Stock #: 70883294

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$431.28 (Each)
1 $431.28
3 $409.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1059329
Connection Type : Male connector, axial, Male connector, axial
Duty Cycle : ± 0.05°
Frequency, Output : 600 kHz
Interface : 4.5 V ... 5.5 V, TTL/RS422, 0-SET
IP Rating : IP67
Material, Housing : Aluminum die cast (stainless steel on request)
Maximum Load Current : ≤ 30 mA
Operating Speed, Maximum : 9,000 /min (self warming of 3.3 K per 1000 revolutions/min when applying note working temperature range)
Series : DFS60 Series
Shaft Size : 10 mm x 19 mm (other diameters, lengths and expanding shafts on request)
Time, Start-Up : 30 ms
Torque : 0.3 Ncm (+20 °C)
Type : Incremental
Voltage, Operating : 4.5 V ... 5.5 V

Overview

DFS60 Series - Incremental Encoders
High-resolution, programmable encoder for sophisticated applications
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers a wide variety of customer-specific mechanical and electric adjustments.
Programming of the output signal, zero pulse and resolution of up to 65,356 pulses is a unique feature for the market. The high enclosure rating, wide
temperature range and large ball bearing distance make the DFS60 the ideal encoder for industrial applications in harsh environments.

At a Glance

  • Compact installation depth
  • High resolution up to 16 bits
  • Optionally programmable: Output voltage, zero pulse position, zero pulse width and number of pulses
  • Connection: Radial or axial cable outlet, M23 or M12 connector, axial or radial
  • Electrical interfaces: 5 V & 24 V TTL/ RS-422, 24 V HTL/push pull
  • Mechanical interfaces: face mount or servo flange, blind or through hollow shaft
  • Remote 0-SET possible

  • Product Added to Cart
    SICK
    Incremental Encoder; 5; 000 PPR; 10 x 19mm Dia.Shaft; 4.5-5.5 V; Connector
    Allied Stock #: 70883294
    Mfr's Part #: DFS60B-S4UB05000
    $431.280 Each
    Quantity added: