SICK DFS25A-A2CBD006000

Image may be a representation.
See specs for product details.
Incremental Encoder; Male Conn; Radial; 30 V; Sol Shaft; Sq Flng; 3/8"; 6; 000PPR
Mfr. Part#: DFS25A-A2CBD006000
Allied Stock#: 70864667

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$485.32 (Each)
1 $485.32
3 $461.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1072357
Connection Type : Male connector, radial, Male connector, radial
Diameter, Shaft : 3/8"
Interface : 8 V ... 30 V, TTL/RS422
IP Rating : IP65
Mounting Type : Flange Mount
Operating Speed, Maximum : 9,000 /min
Operating Voltage Range : 8 V ... 30 V
Series : DFS2x Series
Technology : Mechanical
Type : Incremental

Overview

SICK DFS2x Incremental Encoders

The DFS2x family of products are high-resolution incremental encoders that provide industry standard 2- and 2.5-inch mechanical interfaces and are available as factory-configured or programmable devices. Factory-configured encoders can be ordered with TTL, HTL, or open-collector outputs as well as integer resolutions from 1 to 65,536 counts per revolution. Programmable encoders allow the user to select the integer resolution and either TTL or HTL outputs.
DFS2x encoders incorporate rugged internal technology that allows them to operate over a wide temperature range and tolerate twice the shock and vibration levels of comparable encoders. The flexibility and reliability of these encoders allows you to confidently standardize on a single encoder platform for position sensing across a wide variety of applications while simultaneously reducing your spare part requirements.

Features:

  • Compact 2-Inch and 2.5-Inch Designs
  • Integer Resolutions from 1 to 65,536 Counts per Revolution
  • Compatible with PGT-08-S PC-Based Programming Tool
  • User-Programmable DFS2x Encoders Allow the User to Configure Resolution, Zero Pulse Phase, Zero Pulse Position, and Output
  • Flange, Hollow Shaft, and Blind Hollow Shaft Options Available

  • Product Added to Cart
    SICK
    Incremental Encoder; Male Conn; Radial; 30 V; Sol Shaft; Sq Flng; 3/8"; 6; 000PPR
    Allied Stock #: 70864667
    Mfr's Part #: DFS25A-A2CBD006000
    $485.320 Each
    Quantity added: