SICK DFS21A-LCB1N002048

Image may be a representation.
See specs for product details.
Incremental Encoder; Cbl; Radial; 5m; 30V; Through Hollow Shaft; 3/8"; 2; 048PPR
Mfr. Part#: DFS21A-LCB1N002048
Allied Stock#: 70864741

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$361.01 (Each)
1 $361.01
3 $342.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1078979
Connection Type : Cable, radial, 5 m (Zero set possible), Cable, radial, 5 m (Zero set possible)
Diameter, Shaft : 3/8"
Interface : 8 V ... 30 V, HTL/Push pull
IP Rating : IP65
Operating Speed, Maximum : 6,000 /min
Operating Voltage Range : 8 V ... 30 V
Series : DFS2x Series
Technology : Mechanical
Type : Incremental

Overview

SICK DFS2x Incremental Encoders

The DFS2x family of products are high-resolution incremental encoders that provide industry standard 2- and 2.5-inch mechanical interfaces and are available as factory-configured or programmable devices. Factory-configured encoders can be ordered with TTL, HTL, or open-collector outputs as well as integer resolutions from 1 to 65,536 counts per revolution. Programmable encoders allow the user to select the integer resolution and either TTL or HTL outputs.
DFS2x encoders incorporate rugged internal technology that allows them to operate over a wide temperature range and tolerate twice the shock and vibration levels of comparable encoders. The flexibility and reliability of these encoders allows you to confidently standardize on a single encoder platform for position sensing across a wide variety of applications while simultaneously reducing your spare part requirements.

Features:

  • Compact 2-Inch and 2.5-Inch Designs
  • Integer Resolutions from 1 to 65,536 Counts per Revolution
  • Compatible with PGT-08-S PC-Based Programming Tool
  • User-Programmable DFS2x Encoders Allow the User to Configure Resolution, Zero Pulse Phase, Zero Pulse Position, and Output
  • Flange, Hollow Shaft, and Blind Hollow Shaft Options Available

  • Product Added to Cart
    SICK
    Incremental Encoder; Cbl; Radial; 5m; 30V; Through Hollow Shaft; 3/8"; 2; 048PPR
    Allied Stock #: 70864741
    Mfr's Part #: DFS21A-LCB1N002048
    $361.010 Each
    Quantity added: