SICK DBS50E-S5EL00360
Incremental Encoders, 360 PPR, 7V-30V, HTL/Push pull, Cable, Universal, 3 m
Mfr. Part #: DBS50E-S5EL00360 / RS Stock #: 70851987
Price
Qty.
Standard Price
1
$209.98
5
$199.48
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1061232
Cable Material
PVC
Connection Type
Cable, universal, 3 m, Cable, universal, 3 m
Current Rating
30 mA
Duty Cycle
≤ 0.5+/- 5 %
Frequency
300 kHz GHz
Housing Material
Aluminum
IP Rating
IP65
Mounting Torque
0.6 Ncm (+20 °C) (Operating)
Operating Voltage Range
7 to 30 V
Pulse Per Revolution
360 PPR
Shaft Diameter
8 mm x 15.5 m in
Shaft Material
Stainless Steel
Type
Incremental
Overview
The DBS50 Core incremental encoder features impressively high mechanical flexibility, excellent technical properties, and a number of variations. The DBS50E has a face mount flange with 50 mm diameter and a solid shaft with 8 mm diameter. The housing diameter is extremely compact at 37 mm and thus saves valuable space. The face mount flange offers 2 different mounting hole patterns and a servo groove for mounting with servo clamps. The encoder has compact dimensions and a universal cable outlet that allows for cables to run in an axial or radial direction. The DBS50 Core incremental encoder is fully compatible with the DDS50E incremental encoder.
Features
Connection with universal cable outlet
Face mount flange with 8 mm solid shaft
Face mount flange with 2 mounting hole patterns and servo groove
Compact housing diameter of 37 mm with compact construction depth, flange diameter 50 mm
Various electrical interfaces: TTL/ RS-422, HTL/push pull and Open Collector NPN
Number of lines from 10 to 2,500 possible
Temperature range: -20 °C ... +85 °C
Enclosure rating: IP 65
Features