SICK DBS36E-S3EJ00400

Image may be a representation.
See specs for product details.
Incremental Encoders; 400 PPR; 7V-30V; HTL/Push pull; Universal; 0.5 m
Mfr. Part#: DBS36E-S3EJ00400
Allied Stock#: 70851998

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$167.970 (Each)
1 $167.970
3 $159.570
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1061244
Connection Type : Universal, 0.5 m
Current Rating : 30 mA
Diameter, Shaft : 6 mm x 12 mm
Duty Cycle : ≤ 0.5 ± 5 %
Frequency : 300 kHz
IP Rating : IP65
Material, Cable : PVC
Material, Housing : Aluminum
Material, Shaft : Stainless steel
Mounting Torque : 0.4 Ncm (+20 °C) (Operating)
Operating Voltage Range : 7-30 V
Pulse Per Revolution : 400
Series : DBS36 Core Series
Type : Incremental

Overview

The DBS36 Core incremental encoder features impressively high mechanical flexibility, excellent technical properties, and a number of variations. A blind hollow shaft with a shaft diameter of up to 8 mm and a face mount flange with 6 mm and 1/4"" solid shaft are available. The design with face mount flange offers 2 different flanges with 6 different mounting hole patterns and a servo groove for mounting with servo clamps. The hollow shaft design has a universal stator coupling that can be used for multiple typical mounting hole circles. All models have compact dimensions and a
universal cable outlet that allows for cables to run in an axial or radial direction.


Features

  • Connection with Universal Cable Outlet
  • Designs with Blind Hollow Shaft or Face Mount Flange with Solid Shaft
  • Face Mount Flange with 6 Mounting Hole Patterns and Servo Groove
  • Hollow Shaft with Universal Stator Coupling
  • Compact Housing Diameter of 37 mm with Compact Construction Depth
  • Electrical Interfaces: TTL/RS-422, HTL/Push Pull and Open Collector NPN
  • Number of Lines: 10 to 2,500
  • Temperature Range: –20 °C ... +85 °C
  • Enclosure Rating: IP 65

  • Product Added to Cart
    SICK
    Incremental Encoders; 400 PPR; 7V-30V; HTL/Push pull; Universal; 0.5 m
    Allied Stock #: 70851998
    Mfr's Part #: DBS36E-S3EJ00400
    $167.970 Each
    Quantity added: