SICK CLV630-1120

Image may be a representation.
See specs for product details.
Long Range Raster Scanner; EtherNet Com; Front; Visible Red; 60mm-735mm
Manufacturer #: CLV630-1120
Allied Stock #: 70840115

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2962.30 (Each)
1 $2962.30
3 $2814.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1041971
Body Style : Rectangular
Color, Housing : Light blue (RAL 5012)
Connection Type : Ethernet
Frequency Range : 400-1,200 Hz
IP Rating : IP65
Light Source : Visible red light (655 nm)
Material, Housing : Aluminum die cast
Operating Voltage Range : 18-30 VDC
Power Dissipation : 5 W
Range, Measurement : 60-735 mm
Sensing Mode : Long Range
Series : CLV63x Series
Special Features : MicroSD memory card (flash card) 512 MB, optional
Termination : M12 Connectors
Type : Raster Scanner

Overview

The CLV63x Series of bar code scanners are compact, powerful tools satisfying the needs of a wide range of applications and industries. Newly improved SMART algorithms in the CLV63x are superior when reading damaged and tilted codes. In addition, pushbuttons on the CLV63x and above allow for quick bar code setup without using a computer. Match code teach-in and diagnostic triggering are also possible. In addition
to the LED bar graph, the CLV63x has other LED indicators on its body that show communication and scanner performance. The microSD memory card slot allows users to easily clone scanner parameters. Variants include line, raster, side reading window and oscillating mirror versions; available with Ethernet.

Features

  • Integrated Pushbuttons for Auto Setup and Reading Diagnostics
  • Integrated LED Bar Graph
  • CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP Available on Board, No Additional Gateway Needed (Depending on Variant)
  • Enhanced SMART Code Reconstruction Technology
  • Flexible Sorting, Filtering, and Logical Functions
  • Advanced, Easy-To-Use SOPAS ET Configuration Software
  • High Scanning Frequency of Up to 1,200 Hz
  • Advanced Remote Diagnostics and Network Monitoring Capabilities Available Over Ethernet
    [Identification Sensors]

  • Product Added to Cart
    SICK
    Long Range Raster Scanner; EtherNet Com; Front; Visible Red; 60mm-735mm
    Allied Stock #: 70840115
    Mfr's Part #: CLV630-1120
    $2,962.300 Each
    Quantity added: