SICK C4C-SA06030A10000

Image may be a representation.
See specs for product details.
Safety Light Curtain; deTec4 Core; ProtHeight:600 mm; Male Conn M12; 5-pin
Manufacturer #: C4C-SA06030A10000
Allied Stock #: 70872522

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$650.70 (Each)
1 $650.70
3 $618.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : deTec Family
IP Rating : IP65 ; IP67
Material, Housing : Aluminum extruded profile
Sensing Range : 12 m
Series : deTec4 Core Series
Shock Resistance : 10 g, 16 ms (EN 60068-2-29)
Type : Safety Light Curtains
Weight : 570 g

Overview

SICK deTec Family | deTec4 Core Series — Safe and Intelligent Safety Light Curtains:

The deTec4 Core safety light curtain is impressive with a new innovative system of brackets, no blind zones, and the increased height of its protective field. The effort required for commissioning and maintenance is minimized. The half-rounded contour of the rear of the housing enables the brackets to be positioned in any location on the housing. The FlexFix bracket facilitates alignment at up to +/–15°. Integrated LED displays, diagnostic functions, and automatic calibration on the protective field width help to save time and costs during commissioning.

The deTec4 Core is also suitable for use in harsh ambient conditions thanks to the enclosure rating IP 65 and IP 67. With ambient operating temperatures of between –30 °C and +55 °C, the safety light curtain can also be used in low-temperature environments. The deTec4 Core provides reliable hand and finger protection at the highest PL e protection level. The available protective field heights range from 300 mm to 2,100 mm. With the NFC technology, you have entirely new options for on-site diagnosis using a smartphone. IO-Link also makes it possible to read out diagnostic data continuously regardless of your location. The data acquired in this way can then be used for subsequent process steps, for example, taking height measurements and using a safety function at the same time. Easy configuration, completely without software, also saves time and money.

Features:

  • Simple assembly with innovative mounting and no blind zones
  • Quick commissioning thanks to integrated LED display and automatic calibration on the protective field width up to 10 m range
  • Simply safe: rugged and reliable thanks to enclosure rating IP 67 and an ambient operating temperature down to –30 °C, enabling use in harsh ambient conditions
  • Intelligently standardized: M12, 5-pin provide cost reductions and enables a safe series connection with Flexi Loop
  • Basic function without configuration effort enables quick replacement when servicing is required
  • Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
  • Absence of blind zones
  • Resolution of 14 mm or 30 mm
  • Protective field height of 300 mm to 2.100 mm
  • Automatic calibration on the protective field width up to 10 m range
  • Ambient operating temperature of –30 °C to +55 °C
  • Enclosure rating IP 65 and IP 67
  • Flexi Loop-compatible M12 male connector

    Includes:
  • Safety light curtain consisting of a sender and a receiver
  • 4 QuickFix brackets
  • Test rod with diameter corresponding to the resolution of the safety light curtain
  • Operating instructions on CD-ROM
  • Adhesive label with information on the daily check

  • Product Added to Cart
    SICK
    Safety Light Curtain; deTec4 Core; ProtHeight:600 mm; Male Conn M12; 5-pin
    Allied Stock #: 70872522
    Mfr's Part #: C4C-SA06030A10000
    $650.700 Each
    Quantity added: