Skip to content

SICK BTF19-A1AM5010

Wire Draw Encoders,HighLine,Absolute,0m-50m,SSI,Male Conn, Radial,10V-32V

Mfr. Part #: BTF19-A1AM5010 / RS Stock #: 70884034

SICK

SICK BTF19-A1AM5010

Mfr. Part #: BTF19-A1AM5010
RS Stock #: 70884034

Description

Wire Draw Encoders,HighLine,Absolute,0m-50m,SSI,Male Conn, Radial,10V-32V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$6,900.08

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Alternate Mfr Part Number
1034304
Clock Frequency
1 MHz
Connection Type
Male connector, radial
Housing Material
Aluminum (anodized), zinc die cast
IP Rating
IP31
Maximum Operating Speed
3 m/s
Maximum Operating Temperature
70 °C
Measuring Range
0 to 50 m
Minimum Operating Temperature
-30 °C
Power Dissipation
0.8 W
Special Features
Wire Draw
Supply Voltage
10-32 V
Technology
Mechanical
Type
Absolute

Overview

HighLine - Measuring lengths up to 50 m, rugged design - the heavy-duty wire draw encoder
With wire draw lengths from 2 to 50 m, the HighLine Series of wire draw encoders have enormous range. Thanks to guide rollers, the HighLine Series enables flexible measurement paths - even around obstacles. Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.

At a Glance
  • Measuring lengths: 2 m ... 50 m
  • Modular measuring system with a wide selection of interfaces/measuring lengths
  • Very rugged system (dirt scraper, integrated brushes)
  • High-quality winding mechanism and wire input
  • High enclosure rating
  • High shock and vibration resistance
  • Extremely high resolution possible
  • Expandable using external accessories