SICK BTF13-K1EM20PP

Image may be a representation.
See specs for product details.
Wire Draw Encoders; HighLine; Absolute; 0m-20m; 4mA-20mA Analog; Male Conn; Radial
Mfr. Part#: BTF13-K1EM20PP
Allied Stock#: 70884080

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3,361.310 (Each)
1 $3,361.310
3 $3,193.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1060995
Connection Type : Male connector, radial
Frequency, Clock : 32 kHz
IP Rating : IP64
Material, Housing : Aluminum (anodised), plastic
Measuring Range : 0 m ... 20 m
Operating Speed, Maximum : 10 m/s
Power Dissipation : 2 W
Series : BTF Series
Special Features : Wire Draw
Supply Voltage : 18-33 V
Technology : Mechanical
Temperature Range : –30 °C ... +70 °C
Type : Absolute

Overview

HighLine - Measuring lengths up to 50 m, rugged design - the heavy-duty wire draw encoder
With wire draw lengths from 2 to 50 m, the HighLine Series of wire draw encoders have enormous range. Thanks to guide rollers, the HighLine Series enables flexible measurement paths - even around obstacles. Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.

At a Glance

  • Measuring lengths: 2 m ... 50 m
  • Modular measuring system with a wide selection of interfaces/measuring lengths
  • Very rugged system (dirt scraper, integrated brushes)
  • High-quality winding mechanism and wire input
  • High enclosure rating
  • High shock and vibration resistance
  • Extremely high resolution possible
  • Expandable using external accessories

  • Product Added to Cart
    SICK
    Wire Draw Encoders; HighLine; Absolute; 0m-20m; 4mA-20mA Analog; Male Conn; Radial
    Allied Stock #: 70884080
    Mfr's Part #: BTF13-K1EM20PP
    $3,361.310 Each
    Quantity added: