SICK AFS60B-BHAA008192
Absolute Encoder, 13Bit, Male Conn, Radial, Gray, Blind Hollow Shaft, 15 mm
Mfr. Part #: AFS60B-BHAA008192 / RS Stock #: 70864424
Price
Qty.
Standard Price
1
$860.33
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1038109
Clock Frequency
2 MHz
Color
Gray
Connection Type
Male connector, radial
Interface
SSI ; Gray
IP Rating
IP65
Maximum Operating Speed
9000 rpm
Operating Voltage Range
4.5 to 32 V
Power Dissipation
0.5 W
Resolution
13 bit
Shaft Diameter
15 mm in
Type
Absolute
Overview
With a high resolution of 18 bits (AFS60) or 30 bits (AFM60) and a large selection of programmable parameters, the AFS60 absolute singleturn encoder and the AFM60 absolute multiturn encoder set new standards when it comes to rotary encoders. The high resolution combined with the high IP protection class enables use in a multitude of industrial applications. Both encoders are equipped with the SSI interface while the AFM60 is also available with the SSI + Incremental and SSI + Sin/Cos combined interfaces. A shaft bearing distance of 30 mm means the AFS60/AFM60 product family has significantly better rotation accuracy than encoders with blocked ball bearings. Yet despite their large bearing distance, the AFS60/AFM60 have a compact design.
The AFS60 and AFM60 can be programmed via the same programming tool (PGT-08-S) as the DFS60 product family from SICK.
The AFS60 and AFM60 can be programmed via the same programming tool (PGT-08-S) as the DFS60 product family from SICK.