SICK AFS60A-S1PA262144

Image may be a representation.
See specs for product details.
Absolute Encoder; 18Bit; Male Conn; Radial; Gray; Sol Shaft; Servo Flng; 6 mm
Manufacturer #: AFS60A-S1PA262144
Allied Stock #: 70864364

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$821.47 (Each)
1 $821.47
3 $780.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1037498
Color : Gray
Connection Type : Male connector, radial
Diameter, Shaft : 6 mm
Frequency, Clock : 2 MHz (minimum, LOW level (Clock +): 500 ns)
Interface : SSI/Gray, programmable
IP Rating : IP65
Length, Shaft : 10 mm
Mounting Type : Servo Mount
Operating Speed, Maximum : 9,000 /min (self warming of 3.3 K per 1000 revolutions/min when applying note working temperature range)
Operating Voltage Range : 4.5 V DC ... 32 V DC
Power Dissipation : 0.5 W (without load)
Series : AFS60 Series
Type : Absolute

Overview

With a high resolution of 18 bits (AFS60) or 30 bits (AFM60) and a large selection of programmable parameters, the AFS60 absolute singleturn encoder and the AFM60 absolute multiturn encoder set new standards when it comes to rotary encoders. The high resolution combined with the high IP protection class enables use in a multitude of industrial applications. Both encoders are equipped with the SSI interface while the AFM60 is also available with the SSI + Incremental and SSI + Sin/Cos combined interfaces. A shaft bearing distance of 30 mm means the AFS60/AFM60 product family has significantly better rotation accuracy than encoders with blocked ball bearings. Yet despite their large bearing distance, the AFS60/AFM60 have a compact design.

The AFS60 and AFM60 can be programmed via the same programming tool (PGT-08-S) as the DFS60 product family from SICK.


Product Added to Cart
SICK
Absolute Encoder; 18Bit; Male Conn; Radial; Gray; Sol Shaft; Servo Flng; 6 mm
Allied Stock #: 70864364
Mfr's Part #: AFS60A-S1PA262144
$821.470 Each
Quantity added: