Setra Systems Inc. ASM1050PA2CJ703A01

Image may be a representation.
See specs for product details.
Press Transducer; 50 PSI Absolute; 0-10VDC; 7/16 SAE; 3' Cable; High Overpressure
Mfr. Part#: ASM1050PA2CJ703A01
Allied Stock#: 70753861

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$765.980 (Each)
1 $765.980
3 $727.680 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : 0-10 V
Range, Measurement : 50 PSI
Series : ASM Series

Overview

Setra’s Model ASM is the highest accuracy transducer for measuring gauge, absolute, compound and vacuum pressure in the AccuSense™ product line. Its ±0.05% FS accuracy is calibrated using the “End Point Method", which improves linearity when compared to competitive transducers which use the “Best Fit Straight Line Method" of calibration. The ASM’s calibration is tamper proof by utilizing a SecureCal™
calibration key, which eliminates inadvertent adjustments, while allowing authorized users to adjust the sensor’s calibration coefficients for a true sensor calibration. The design of the ASM offers class leading overpressure capability and multiple pressure and electrical fittings for a wide range of applications.

Features

  • High Accuracy: ±0.07% FS
  • End Point Method Linearity
  • High Overpressure Capability: >100X Range
  • Low Thermal Error
  • Excellent Stability: <0.15% FS/YR
  • Calibrate Using SecureCal™ Calibration Key
  • High Line Pressure Capability
  • Unidirectional & Bidirectional Models Available

  • Product Added to Cart
    Setra Systems Inc.
    Press Transducer; 50 PSI Absolute; 0-10VDC; 7/16 SAE; 3' Cable; High Overpressure
    Allied Stock #: 70753861
    Mfr's Part #: ASM1050PA2CJ703A01
    $765.980 Each
    Quantity added: