Setra Systems Inc. ASL1010WD1F2CB3A00

Image may be a representation.
See specs for product details.
Diff Press Transducer0-10" WC; 1/8" NPT Fmale/Barb; 0-10VDC; 6-Pin Bayonet; Stndrd
Mfr. Part#: ASL1010WD1F2CB3A00
Allied Stock#: 70754286

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,635.900 (Each)
1 $1,635.900
3 $1,554.110 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ASL1010 Series

Overview

Setra’s Model ASL is the highest accuracy transducer for measuring low differential pressure in the AccuSense™ product line. Its ±0.07% FS accuracy is calibrated using the “End Point Method” which improves linearity when compared to competitive transducers, which use the “Best Fit Straight Line Method” of calibration. The ASL’s calibration is tamper proof by utilizing a SecureCal™ calibration key which eliminates
inadvertent adjustments, while allowing authorized users to adjust the sensor’s calibration coefficients for a true sensor calibration. The design of the ASL offers class leading overpressure capability and multiple pressure and electrical fittings to accommodate a wide range of applications.

Features

  • High Accuracy: ±0.07% FS
  • End Point Method Linearity
  • High Overpressure Capability: >100X Range
  • Low Thermal Error
  • Excellent Stability: <0.15% FS/YR
  • Calibrate Using SecureCal™ Calibration Key
  • High Line Pressure Capability
  • Unidirectional & Bidirectional Models Available

  • Product Added to Cart
    Setra Systems Inc.
    Diff Press Transducer0-10" WC; 1/8" NPT Fmale/Barb; 0-10VDC; 6-Pin Bayonet; Stndrd
    Allied Stock #: 70754286
    Mfr's Part #: ASL1010WD1F2CB3A00
    $1,635.900 Each
    Quantity added: