Setra Systems Inc. 2901100PGT81125TRN
Sanitary Press Trans,0-250 PSI, 2" Tri-Clov,4-20 mA,25 Cable,+/-0.01%,20 Ra
Mfr. Part #: 2901100PGT81125TRN / RS Stock #: 70755872
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,174.28
3
$1,120.25
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
0 to 250 psi
Measurement Units
psi
Output
4-20 mA
Overview
The Model 290 is Setra’s highest accuracy solution for measuring gauge and compound pressure ranges in sanitary processing applications. Unlike competitive transducers which use an oil filled design, the 316L stainless steel sensor is designed to operate without the need for an intermediary liquid within the sensor. The design of the 290 negates clamp effect making installation and service faster and easier than the competition. Its small footprint and accuracy (±0.2% FS) covers a wide range of pressure ranges that meet both 3A certification and withstand CIP/SIP environmental conditions, making it ideal for a variety of applications.
Features
High Accuracy: ±0.2% FS
Robust Non-Liquid Filled Capacitive Sensor
Negligible Clamping Effect for Easy Installation
Designed for Clean-In-Place (CIP) and Sterilize-In-Place (SIP) Installations
1.5" and 2" Tri-Clover Fittings
High Overpressure Protection
Not Sensitive to Thermal Shock
Features