Setra Systems Inc. 2901010PGT811253NN

Image may be a representation.
See specs for product details.
Sanitary Press Trans; 0-10 PSI; 2" Tri-Clov; 4-20 mA; 25' Cable; ±0.02%;
Manufacturer #: 2901010PGT811253NN
Allied Stock #: 70755829

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1077.29 (Each)
1 $1077.29
3 $998.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : 4-20 mA
Range, Measurement : 0 to 10 PSI
Series : 290 Series

Overview

The Model 290 is Setra’s highest accuracy solution for measuring gauge and compound pressure ranges in sanitary processing applications. Unlike competitive transducers which use an oil filled design, the 316L stainless steel sensor is designed to operate without the need for an intermediary liquid within the sensor. The design of the 290 negates clamp effect making installation and service faster and easier than the competition. Its small footprint and accuracy (±0.2% FS) covers a wide range of pressure ranges that meet both 3A certification and withstand CIP/SIP environmental conditions, making it ideal for a variety of applications.

Features

  • High Accuracy: ±0.2% FS
  • Robust Non-Liquid Filled Capacitive Sensor
  • Negligible Clamping Effect for Easy Installation
  • Designed for Clean-In-Place (CIP) and Sterilize-In-Place (SIP) Installations
  • 1.5" and 2" Tri-Clover Fittings
  • High Overpressure Protection
  • Not Sensitive to Thermal Shock

  • Product Added to Cart
    Setra Systems Inc.
    Sanitary Press Trans; 0-10 PSI; 2" Tri-Clov; 4-20 mA; 25' Cable; ±0.02%;
    Allied Stock #: 70755829
    Mfr's Part #: 2901010PGT811253NN
    $1,077.290 Each
    Quantity added: