Setra Systems Inc. 26410R1WD11T1C

Image may be a representation.
See specs for product details.
Diff. Pressure Transducer; .1" WC4-20 mA; Terminal Strip± 1% FS
Mfr. Part#: 26410R1WD11T1C
Allied Stock#: 71179385

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$391.500 (Each)
1 $391.500
3 $371.930 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Model 264

Overview

With millions of sensors installed world wide, Setra’s 264 is the “standard" for low differential pressure measurement in HVAC building automation, high accuracy pharmaceutical and healthcare facilities. The 264 very low differential pressure transducer uses a dead-ended stainless steel welded capacitive sensing element that requires minimal amplification and delivers excellent accuracy and longterm stability in critical installations. The 264 has a 3 year, unconditional warranty, giving the end-user peace of mind well beyond the initial commissioning phase and guarantees performance well after the BAS warranty. The 264 utilizes a robust design that offers brass barbed fittings, a Snap Track Mount and an optional conduit cover for easy and consistent installation.

Diff. Pressure Transducer
.1" WC4-20 mA
Terminal Strip± 1% FS

Features:

  • Industry standard for very low differential pressure
  • ±0.25%, ±0.4%, ±1% FS accuracy
  • 3 year unconditional warranty
  • Up to 10 PSI overpressure (range dependent)
  • Installation time minimized w/ mounting options
  • Reverse wiring protection
  • Internal regulation permits use with unregulated DC power supplies
  • Fire retardant case (UL 94 V-0 approved)
  • CE & RoHS compliant

  • Product Added to Cart
    Setra Systems Inc.
    Diff. Pressure Transducer; .1" WC4-20 mA; Terminal Strip± 1% FS
    Allied Stock #: 71179385
    Mfr's Part #: 26410R1WD11T1C
    $391.500 Each
    Quantity added: