Setra Systems Inc. 2301050PD3V11B

Image may be a representation.
See specs for product details.
Wet-to-Wet Differential Pressure Transducer; 0-50PSID; 3v Mani.; 4-20mA
Mfr. Part#: 2301050PD3V11B
Allied Stock#: 71179347

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$917.83 (Each)
1 $917.83
3 $850.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Model 230

Overview

The Model 230 is Setra's highest accuracy solution for monitoring differential pressure in wet-to-wet applications. Its single diaphragm design enables a true wet-to-wet differential pressure measurement with superior ±0.25% FS accuracy compared to competitive units which calculate differential pressure using two single point pressure sensors. The stainless steel capacitive sensor provides a highly accurate, linear analog output proportional to pressure over a wide temperature range. The 230 is offered with an optional 3 or 5 valve machined brass manifold for ease of installation and maintenance.

Wet-to-Wet Differential Pressure Transducer
0-50PSID
3v Mani.
4-20mA

Features:

  • Only true wet-to-wet differential pressure transducer on the market
  • ±0.25% FS Accuracy
  • Available to 1 PSID with 350 PSI Line Pressure
  • No Liquid Fill Diaphragm
  • NEMA 4 Rated Housing
  • Low Line Pressure Effect
  • Fast Response Time
  • Gas & Liquid Compatible
  • CE & RoHS Compliant

  • Product Added to Cart
    Setra Systems Inc.
    Wet-to-Wet Differential Pressure Transducer; 0-50PSID; 3v Mani.; 4-20mA
    Allied Stock #: 71179347
    Mfr's Part #: 2301050PD3V11B
    $917.830 Each
    Quantity added: