Setra Systems Inc. 2091001PCJ72402

Image may be a representation.
See specs for product details.
Pressure Transducer; -14.7-1 PSIG; 7/16" SAE Male; 0.5-5.5 VDC; 2 Foot Cable
Mfr. Part#: 2091001PCJ72402
Allied Stock#: 70755210

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$225.95 (Each)
1 $225.95
3 $209.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : 0.5-5.5 V
Range, Measurement : -14.7 to 1 PSIG
Series : 209 Series

Overview

The Model 209 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.25% FS accuracy with pressure ranges from 1 PSI up to 10,000 PSI to meet a multitude of demanding applications. The 209 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy
challenging installation requirements. The 209 features a patented overpressure stop to protect the sensor against unexpected spikes or in high pulsation applications.

Features

  • Rugged For Demanding Applications
  • Full Span Ranges Down to 1 PSI
  • Highly Configurable Design

  • Product Added to Cart
    Setra Systems Inc.
    Pressure Transducer; -14.7-1 PSIG; 7/16" SAE Male; 0.5-5.5 VDC; 2 Foot Cable
    Allied Stock #: 70755210
    Mfr's Part #: 2091001PCJ72402
    $225.950 Each
    Quantity added: