Setra Systems Inc. 206150CPG1M11T18CN

Image may be a representation.
See specs for product details.
Press Transducer; 5K PSI Gauge; 1/8" NPTM; 4-20 mA; Terminal Strip; ± 0.13% FS; Cal Ce
Manufacturer #: 206150CPG1M11T18CN
Allied Stock #: 70751084

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$345.71 (Each)
1 $345.71
3 $320.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : 4-20 mA
Range, Measurement : 5K PSI
Series : 206 Series

Overview

The Model 206 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.13% FS accuracy for pressure ranges as low as 25 PSI up to 10,000 PSI to meet a multitude of demanding applications. The Model 206 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy challenging installation requirements. The Model 206 alsofeatures field accessible zero and span potentiometers allowing the unit to be calibrated in the field.

Features

  • Long-Term Stability: <0.5%/Year
  • Exceptional EMI/RFI
  • Rugged Design Withstands High Shock & Vibration
  • User Accessible Zero/Span
  • Calibration NIST Traceable
  • Wide Operating Voltage 12 VDC to 28 VDC
  • Meets CE Conformance Standards
  • Reverse Wire Protection

  • Product Added to Cart
    Setra Systems Inc.
    Press Transducer; 5K PSI Gauge; 1/8" NPTM; 4-20 mA; Terminal Strip; ± 0.13% FS; Cal Ce
    Allied Stock #: 70751084
    Mfr's Part #: 206150CPG1M11T18CN
    $345.710 Each
    Quantity added: