Setra Systems Inc. 2061250PG2M22028GN

Image may be a representation.
See specs for product details.
Press Transducer; 250 PSI Gauge; 1/4" NPTM; 0.1-5.1 VDC; 2' Cable; ± 0.13% FS; Mating
Mfr. Part#: 2061250PG2M22028GN
Allied Stock#: 70751738

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$413.700 (Each)
1 $413.700
3 $393.020 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : 0.1-5.1 V
Range, Measurement : 250 PSI
Series : 206 Series

Overview

The Model 206 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.13% FS accuracy for pressure ranges as low as 25 PSI up to 10,000 PSI to meet a multitude of demanding applications. The Model 206 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy challenging installation requirements. The Model 206 alsofeatures field accessible zero and span potentiometers allowing the unit to be calibrated in the field.

Features

  • Long-Term Stability: <0.5%/Year
  • Exceptional EMI/RFI
  • Rugged Design Withstands High Shock & Vibration
  • User Accessible Zero/Span
  • Calibration NIST Traceable
  • Wide Operating Voltage 12 VDC to 28 VDC
  • Meets CE Conformance Standards
  • Reverse Wire Protection

  • Product Added to Cart
    Setra Systems Inc.
    Press Transducer; 250 PSI Gauge; 1/4" NPTM; 0.1-5.1 VDC; 2' Cable; ± 0.13% FS; Mating
    Allied Stock #: 70751738
    Mfr's Part #: 2061250PG2M22028GN
    $413.700 Each
    Quantity added: