Location: 
All Products

Serpac 253,AL

Serpac - 253,AL - Enclosure;  Plastic;  Almond;  5.630 in.;  2.510 in.;  3.250 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; Almond; 5.630 in.; 2.510 in.; 3.250 in.
Mfr. Part#:
253,AL

Allied Stock#: 70196503

 RoHS Compliant Part

 

Resources

View 253,AL Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$13.54 (Each)
1$13.540
15$11.860
25$10.540
50$8.340
100$7.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Almond
Configuration: Desktop
Dimensions: 5.630 x 3.250 x 2.510 in.
Height: 2.510" (63.8mm)
Length: 5.63" (143.002mm)
Material: ABS
Material, Body: Plastic
Size: Small
Type: Clamshell
Width: 3.250" (82.6mm)

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
  • Accessories