Location: 
All Products

Serpac 231I,AL

Serpac - 231I,AL - Enclosure;  Plastic;  Almond;  4.380 in.;  1.510 in.;  3.250 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; Almond; 4.380 in.; 1.510 in.; 3.250 in.
Mfr. Part#:
231I,AL

Allied Stock#: 70196505

 RoHS Compliant Part

 

Resources

View 231I,AL Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$7.64 (Each)
1$7.640
15$6.680
25$5.940
50$4.690
100$4.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Almond
Configuration: Desktop
Dimensions: 4.380 x 3.250 x 1.510 in.
Height: 1.510" (38.4mm)
Length: 4.38" (111.252mm)
Material: ABS
Material, Body: Plastic
Size: Xtra Small
Type: Clamshell
Width: 3.250" (82.6mm)

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
  • Accessories