Serpac 192,GY

Image may be a representation.
See specs for product details.
Enclosure; Plastic; 9.5 in.; 6.34 in.; 2.01 in.; Gray; Circuit Board Mounting
Manufacturer #: 192,GY
Allied Stock #: 70196013

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.14 (Each)
1 $17.14
15 $15.02
25 $13.36
50 $10.93
100 $9.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 9.5 x 6.34 x 2.01 In. (241 x 161 x 51 mm)
Enclosure Mounting : Desktop
Finish : Gray
Height, Body : 2.01 in.
IP Rating : IP66
Length, Body : 9.5 in.
Material : ABS
NEMA Rating : NEMA 4X ; NEMA 12 ; NEMA 13
Series : S Series
Size : Small
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 10" (254mm)
Size, Approximate Width : 6" (152mm)
Type : Junction Box
Width, Body : 6.34 in.

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5

  • Product Added to Cart
    Serpac
    Enclosure; Plastic; 9.5 in.; 6.34 in.; 2.01 in.; Gray; Circuit Board Mounting
    Allied Stock #: 70196013
    Mfr's Part #: 192,GY
    $17.140 Each
    Quantity added: