Location: 
All Products

Serpac 171I,AL

Serpac - 171I,AL - Enclosure;  Plastic;  6.880 in. L x 4.880in. W x 1.510 in. H;  Almond View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; 6.880 in. L x 4.880in. W x 1.510 in. H; Almond
Mfr. Part#:
171I,AL

Allied Stock#: 70196494

 RoHS Compliant Part

 

Resources

View 171I,AL Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$10.61 (Each)
1$10.614
15$9.233
25$8.213
50$6.479
100$5.745
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Almond
Configuration: Desktop
Dimensions: 6.880 x 4.880 x 1.500 in.
IP Rating: IP40
Material: ABS
Material, Body: Plastic
Size: Small
Type: Box-Lid

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.