Sensata - Pressure 053GAB180A-165Y
Thermostat Low Profile 1/2 Inch Fixed Temperature Open On Rise 180F Close 165F
Mfr. Part #: 053GAB180A-165Y / RS Stock #: 71191893
Price
Qty.
Standard Price
1
$21.76
5
$20.74
10
$19.81
25
$18.97
50
$18.18
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
The 5003 series is a RoHS compliant, positive snap action, single pole / single throw, bimetallic thermostat which provides accurate
and reliable sensing and switching in a single device. It is ideal for applications when space is at a premium with overall depth, without
projecting terminals, being only 0.250 in.
The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, which is known for its reliable repeatability.
With several terminal and mounting options, the 5003 series offers excellent shock and vibration resistance due to the robust construction
of its switch assembly. For high humidity and contaminating atmosphere applications, the device is sealed with a non-volatile resin.
Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.
Features:
Ideal for surface and air sensing
RoHS compliant per EU directive 2002 / 95 / EC
1/2" disc button style
Low profile design
Automation
Control
PCB
AC/DC Control
Small Appliance
Water Heater
and reliable sensing and switching in a single device. It is ideal for applications when space is at a premium with overall depth, without
projecting terminals, being only 0.250 in.
The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, which is known for its reliable repeatability.
With several terminal and mounting options, the 5003 series offers excellent shock and vibration resistance due to the robust construction
of its switch assembly. For high humidity and contaminating atmosphere applications, the device is sealed with a non-volatile resin.
Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.
Features: